+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A700V476M006ATE018

Capacitor: polymer; low ESR; 47uF; 6.3VDC; 11.844uA; V; 2917; SMD

Manufacturer: KEMET

Manufacturer part number:
A700V476M006ATE018
TME Symbol:
A700V476M006ATE018

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
47µF
Operating voltage
6.3V DC
Leakage current
11.844µA
Case
V
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
18mΩ
Manufacturer series
A700
Tolerance
±20%
Trade name
AO-CAP
Operating temperature
-55...125°C
Gross weight0.347 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A700V476M006ATE018
0 in TME stock
Net price for quantities from 500 pcs - 1.31 USDGross price for quantities from 500 pcs - 1.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.