+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A700X107M010ATE010

Capacitor: polymer; low ESR; 100uF; 10VDC; 40uA; X; 2917; SMD; A700

Manufacturer: KEMET

Manufacturer part number:
A700X107M010ATE010
TME Symbol:
A700X107M010ATE010

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
100µF
Operating voltage
10V DC
Leakage current
40µA
Case
X
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
10mΩ
Manufacturer series
A700
Tolerance
±20%
Trade name
AO-CAP
Operating temperature
-55...125°C
Gross weight0.313 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A700X107M010ATE010
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.77 USDGross price for quantities from 500 pcs - 1.77 USD
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD
Net price for quantities from 1500 pcs - 1.66 USDGross price for quantities from 1500 pcs - 1.66 USD
Net price for quantities from 2500 pcs - 1.61 USDGross price for quantities from 2500 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.