+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A700X227M006ATE007

Capacitor: polymer; low ESR; 220uF; 6.3VDC; 55.44uA; X; 2917; SMD


Manufacturer: KEMET

Manufacturer part number:
A700X227M006ATE007
TME Symbol:
A700X227M006ATE007

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
220µF
Operating voltage
6.3V DC
Leakage current
55.44µA
Case
X
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
Manufacturer series
A700
Tolerance
±20%
Trade name
AO-CAP
Operating temperature
-55...125°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A700X227M006ATE007
0 in TME stock
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.86 USDGross price for quantities from 1000 pcs - 1.86 USD
Net price for quantities from 1500 pcs - 1.81 USDGross price for quantities from 1500 pcs - 1.81 USD
Net price for quantities from 2000 pcs - 1.79 USDGross price for quantities from 2000 pcs - 1.79 USD
Net price for quantities from 2500 pcs - 1.76 USDGross price for quantities from 2500 pcs - 1.76 USD
Net price for quantities from 3000 pcs - 1.75 USDGross price for quantities from 3000 pcs - 1.75 USD
Net price for quantities from 3500 pcs - 1.74 USDGross price for quantities from 3500 pcs - 1.74 USD
Net price for quantities from 5000 pcs - 1.71 USDGross price for quantities from 5000 pcs - 1.71 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.