+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A700X477M2R5ATE005

Capacitor: polymer; low ESR; 470uF; 2.5VDC; X; 2917; SMD; ESR: 5mΩ

Manufacturer: KEMET

Manufacturer part number:
A700X477M2R5ATE005
TME Symbol:
A700X477M2R5ATE005

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
470µF
Operating voltage
2.5V DC
Case
X
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
5mΩ
Manufacturer series
A700
Tolerance
±20%
Operating temperature
-55...125°C
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A700X477M2R5ATE005
0 in TME stock
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.