+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A70QS50-14F

Fuse: fuse; ceramic,cylindrical,industrial; 50A; 690VAC; 700VDC


Manufacturer: MERSEN

Manufacturer part number:
A70QS50-14F
TME Symbol:
A70QS50-14F

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
50A
Rated voltage
690V AC/700V DC
Fuse size
14x51mm
Gross weight18.1 g
Certificates
EAN code782001142056
See other products in this category: Fuses 14x51mm MERSEN,
*
A70QS50-14F
28 in TME stock
Net price for quantities from 1 pcs - 53.76 USDGross price for quantities from 1 pcs - 53.76 USD
Net price for quantities from 3 pcs - 43.00 USDGross price for quantities from 3 pcs - 43.00 USD
Net price for quantities from 10 pcs - 37.36 USDGross price for quantities from 10 pcs - 37.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs