+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A70QS63-22FI

Fuse: fuse; ceramic,cylindrical,industrial; 63A; 690VAC; 700VDC


Manufacturer: MERSEN

Manufacturer part number:
A70QS63-22FI
TME Symbol:
A70QS63-22FI

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
63A
Rated voltage
690V AC/700V DC
Fuse size
22x58mm
Gross weight55.81 g
Certificates
EAN code782001142278
See other products in this category: Fuses 22x58mm MERSEN,
*
A70QS63-22FI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order