+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Capacitance | 470µF | |
Operating voltage | 2V DC | |
Case | V | |
Case - inch | 2917 | |
Case - mm | 7343 | |
Mounting | SMD | |
ESR value | 6mΩ | |
Manufacturer series | A720 | |
Tolerance | ±20% | |
Operating temperature | -55...105°C |