+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KEMET | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Height | 7mm | |
Capacitance | 270µF | |
Operating voltage | 6.3V DC | |
Mounting | THT | |
ESR value | 20mΩ | |
Manufacturer series | A750 | |
Tolerance | ±20% | |
Body dimensions | Ø5x7mm | |
Service life | 2000h | |
Terminal pitch | 2mm | |
Operating temperature | -55...105°C | |
Diameter | 5mm |