+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A750BM397M0JAAE020

Capacitor: polymer; low ESR; H: 9mm; 390uF; 6.3VDC; THT; ESR: 20mΩ

Manufacturer: KEMET

Manufacturer part number:
A750BM397M0JAAE020
TME Symbol:
A750BM397M0JAAE020

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
9mm
Capacitance
390µF
Operating voltage
6.3V DC
Mounting
THT
ESR value
20mΩ
Manufacturer series
A750
Tolerance
±20%
Body dimensions
Ø5x9mm
Service life
2000h
Terminal pitch
2mm
Operating temperature
-55...105°C
Diameter
5mm
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A750BM397M0JAAE020
130 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 1 000 pcs