+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A750EK107M1CAAE018

Capacitor: polymer; low ESR; H: 8mm; 100uF; 16VDC; THT; ESR: 18mΩ

Manufacturer: KEMET

Manufacturer part number:
A750EK107M1CAAE018
TME Symbol:
A750EK107M1CAAE018

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
100µF
Operating voltage
16V DC
Mounting
THT
ESR value
18mΩ
Manufacturer series
A750
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
2000h
Terminal pitch
2.5mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.442 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A750EK107M1CAAE018
0 in TME stock
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Net price for quantities from 25000 pcs - 0.11 USDGross price for quantities from 25000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.