+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Height | 8mm | |
Capacitance | 330µF | |
Operating voltage | 10V DC | |
Mounting | THT | |
ESR value | 16mΩ | |
Manufacturer series | A750 | |
Tolerance | ±20% | |
Body dimensions | Ø6.3x8mm | |
Service life | 2000h | |
Terminal pitch | 2.5mm | |
Operating temperature | -55...105°C | |
Diameter | 6.3mm |