+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A750KS687M1AAAE014

Capacitor: polymer; low ESR; H: 12mm; 680uF; 10VDC; THT; ESR: 14mΩ

Manufacturer: KEMET

Manufacturer part number:
A750KS687M1AAAE014
TME Symbol:
A750KS687M1AAAE014

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12mm
Capacitance
680µF
Operating voltage
10V DC
Mounting
THT
ESR value
14mΩ
Manufacturer series
A750
Tolerance
±20%
Body dimensions
Ø8x12mm
Service life
2000h
Terminal pitch
3.5mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A750KS687M1AAAE014
0 in TME stock
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.