+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A755MS277M1EAAE015

Capacitor: polymer; low ESR; H: 12mm; 270uF; 25VDC; THT; ESR: 15mΩ

Manufacturer: KEMET

Manufacturer part number:
A755MS277M1EAAE015
TME Symbol:
A755MS277M1EAAE015

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12mm
Capacitance
270µF
Operating voltage
25V DC
Mounting
THT
ESR value
15mΩ
Manufacturer series
A755
Tolerance
±20%
Body dimensions
Ø10x12mm
Service life
5000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
10mm
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A755MS277M1EAAE015
0 in TME stock
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.46 USDGross price for quantities from 5000 pcs - 0.46 USD
No. of pieces (Multiplicity: 250)