+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Height | 12mm | |
Capacitance | 470µF | |
Operating voltage | 16V DC | |
Mounting | THT | |
ESR value | 13mΩ | |
Manufacturer series | A755 | |
Tolerance | ±20% | |
Body dimensions | Ø10x12mm | |
Service life | 5000h | |
Terminal pitch | 5mm | |
Operating temperature | -55...105°C | |
Diameter | 10mm |