+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A758EK277M0JAAE018

Capacitor: polymer; low ESR; H: 8mm; 270uF; 6.3VDC; THT; ESR: 18mΩ

Manufacturer: KEMET

Manufacturer part number:
A758EK277M0JAAE018
TME Symbol:
A758EK277M0JAAE018

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
270µF
Operating voltage
6.3V DC
Mounting
THT
ESR value
18mΩ
Manufacturer series
A758
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
5000h
Terminal pitch
2.5mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A758EK277M0JAAE018
97 in TME stock
Net price for quantities from 2 pcs - 0.44 USDGross price for quantities from 2 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts