+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A758EK336M1EAAE040

Capacitor: polymer; low ESR; H: 8mm; 33uF; 25VDC; THT; ESR: 40mΩ; A758

Manufacturer: KEMET

Manufacturer part number:
A758EK336M1EAAE040
TME Symbol:
A758EK336M1EAAE040

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
33µF
Operating voltage
25V DC
Mounting
THT
ESR value
40mΩ
Manufacturer series
A758
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
5000h
Terminal pitch
2.5mm
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A758EK336M1EAAE040
0 in TME stock
Net price for quantities from 8000 pcs - 0.15 USDGross price for quantities from 8000 pcs - 0.15 USD
No. of pieces (Multiplicity: 8 000)