+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A758KK157M1CAAE015

Capacitor: polymer; low ESR; H: 8mm; 150uF; 16VDC; THT; ESR: 15mΩ

Manufacturer: KEMET

Manufacturer part number:
A758KK157M1CAAE015
TME Symbol:
A758KK157M1CAAE015

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
150µF
Operating voltage
16V DC
Mounting
THT
ESR value
15mΩ
Manufacturer series
A758
Tolerance
±20%
Body dimensions
Ø8x8mm
Service life
5000h
Terminal pitch
3.5mm
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A758KK157M1CAAE015
0 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Net price for quantities from 7500 pcs - 0.22 USDGross price for quantities from 7500 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
Net price for quantities from 25000 pcs - 0.21 USDGross price for quantities from 25000 pcs - 0.21 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs