+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A759PY687M1HAAE026

Capacitor: polymer; low ESR; H: 20mm; 680uF; 50VDC; THT; ESR: 26mΩ

Manufacturer: KEMET

Manufacturer part number:
A759PY687M1HAAE026
TME Symbol:
A759PY687M1HAAE026

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
20mm
Capacitance
680µF
Operating voltage
50V DC
Mounting
THT
ESR value
26mΩ
Manufacturer series
A759
Tolerance
±20%
Body dimensions
Ø13x20mm
Service life
2000h
Terminal pitch
5mm
Operating temperature
-55...105°C
Diameter
13mm
Gross weight3.745 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Capacitors KEMET,
See other products from this series.:
*
A759PY687M1HAAE026
0 in TME stock
Net price for quantities from 1000 pcs - 2.21 USDGross price for quantities from 1000 pcs - 2.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.