+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A765EB107M1CLAE025

Capacitor: polymer; low ESR; H: 5.7mm; 100uF; 16VDC; SMD; ESR: 25mΩ

Manufacturer: KEMET

Manufacturer part number:
A765EB107M1CLAE025
TME Symbol:
A765EB107M1CLAE025

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
5.7mm
Capacitance
100µF
Operating voltage
16V DC
Mounting
SMD
ESR value
25mΩ
Manufacturer series
A765
Tolerance
±20%
Body dimensions
Ø6.3x5.7mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.335 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A765EB107M1CLAE025
0 in TME stock
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
Net price for quantities from 25000 pcs - 0.20 USDGross price for quantities from 25000 pcs - 0.20 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.