+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A765KH187M1CLAE016

Capacitor: polymer; low ESR; H: 7.5mm; 180uF; 16VDC; SMD; ESR: 16mΩ

Manufacturer: KEMET

Manufacturer part number:
A765KH187M1CLAE016
TME Symbol:
A765KH187M1CLAE016

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
7.5mm
Capacitance
180µF
Operating voltage
16V DC
Mounting
SMD
ESR value
16mΩ
Manufacturer series
A765
Tolerance
±20%
Body dimensions
Ø8x7.5mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.633 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A765KH187M1CLAE016
3 in TME stock
Net price for quantities from 2 pcs - 0.88 USDGross price for quantities from 2 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 25000 pcs - 0.28 USDGross price for quantities from 25000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 500 pcs