+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A767KN186M1HLAE050

Capacitor: polymer; low ESR; H: 9.7mm; 18uF; 50VDC; SMD; ESR: 50mΩ


Manufacturer: KEMET

Manufacturer part number:
A767KN186M1HLAE050
TME Symbol:
A767KN186M1HLAE050

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
9.7mm
Capacitance
18µF
Operating voltage
50V DC
Mounting
SMD
ESR value
50mΩ
Manufacturer series
A767
Tolerance
±20%
Body dimensions
Ø8x9.7mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
8mm
Gross weight0.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A767KN186M1HLAE050
0 in TME stock
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.