+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A768MS107M1HLAE024

Capacitor: polymer; low ESR; 100uF; 50VDC; SMD; ESR: 24mΩ; A768; ±20%

Manufacturer: KEMET

Manufacturer part number:
A768MS107M1HLAE024
TME Symbol:
A768MS107M1HLAE024

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
100µF
Operating voltage
50V DC
Mounting
SMD
ESR value
24mΩ
Manufacturer series
A768
Tolerance
±20%
Body dimensions
Ø10x12.2mm
Height
12.2mm
Diameter
10mm
Service life
2000h
Operating temperature
-55...125°C
Gross weight1.758 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A768MS107M1HLAE024
1446 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 400 pcs - 0.38 USDGross price for quantities from 400 pcs - 0.38 USD
Net price for quantities from 800 pcs - 0.36 USDGross price for quantities from 800 pcs - 0.36 USD
Net price for quantities from 1200 pcs - 0.34 USDGross price for quantities from 1200 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
Net price for quantities from 2400 pcs - 0.32 USDGross price for quantities from 2400 pcs - 0.32 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
Packaging method by the manufacturer:
Reel = 400 pcs