+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A768MS227M1GLAE022

Capacitor: polymer; low ESR; H: 12.2mm; 220uF; 40VDC; SMD; ESR: 22mΩ

Manufacturer: KEMET

Manufacturer part number:
A768MS227M1GLAE022
TME Symbol:
A768MS227M1GLAE022

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
12.2mm
Capacitance
220µF
Operating voltage
40V DC
Mounting
SMD
ESR value
22mΩ
Manufacturer series
A768
Tolerance
±20%
Body dimensions
Ø10x12.2mm
Service life
2000h
Operating temperature
-55...125°C
Diameter
10mm
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A768MS227M1GLAE022
0 in TME stock
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.