+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A7CN-106-1

Encoding switch; Pos: 10; THT; 200mΩ; Mech.durability: 30000cycles


Manufacturer: OMRON

Manufacturer part number:
A7CN-106-1
TME Symbol:
A7CN1061-OMR-0

Specification

Manufacturer
OMRON
Type of switch
encoding switch
Number of positions
10
Operating temperature
-10...65°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
200mΩ
Mechanical durability
30000 cycles
Gross weight0.9 g
See other products in this category: Encoding Switches OMRON,
*
A7CN-106-1
90 in an external stock
Net price for quantities from 8 pcs - 10.45 USDGross price for quantities from 8 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.61 USDGross price for quantities from 10 pcs - 9.61 USD
Net price for quantities from 30 pcs - 9.04 USDGross price for quantities from 30 pcs - 9.04 USD
Net price for quantities from 50 pcs - 8.03 USDGross price for quantities from 50 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.