+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of Transformer | current | |
Manufacturer series | A82 | |
AC current measuring range | 100A | |
IP rating | IP40 | |
Body dimensions | 95x67.5x20mm | |
Hole diameter | 27mm | |
Current output | 4...20mA | |
Kind of core | solid | |
Operating temperature | -20...50°C |