+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A8BM-230AC

Signaller: sound; bell; 230VAC; 108dB; A8BM; IP66; grey; Ø219x93mm

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
A8BM-230AC
TME Symbol:
A8BM-230AC

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
bell
Sound level
108dB
Manufacturer series
A8BM
IP rating
IP66
Operating temperature
-20...45°C
Colour
grey
Body dimensions
Ø219x93mm
Body material
steel
Current consumption
60mA
Supply voltage
  • 230V AC
Dimensions
Gross weight2.3908 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
A8BM-230AC
0 in TME stock
Net price for quantities from 1 pcs - 151.09 USDGross price for quantities from 1 pcs - 151.09 USD
Net price for quantities from 5 pcs - 141.01 USDGross price for quantities from 5 pcs - 141.01 USD
Net price for quantities from 10 pcs - 130.95 USDGross price for quantities from 10 pcs - 130.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.