+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9524I/UNIV

Cable; 0.4m; Fakra plug,ISO plug angled; angled,straight


Manufacturer: PER.PIC.

Manufacturer part number:
A9524I/UNIV
TME Symbol:
A9524I/UNIV

Specification

Manufacturer
PER.PIC.
Type of connection cable
coaxial antenna
Cable length
0.4m
Application - car brand
Audi, Citroën, Fiat, Jaguar, Jeep, Land Rover, Mercedes, Opel, Peugeot, Renault, Rover, Saab, Seat, Škoda, Smart, Toyota, VW
Cable/adapter structure
  • Fakra plug
  • ISO plug angled
Connector variant
  • angled
  • straight
Gross weight29.7 g
Certificates
EAN code8057968810129
See other products in this category: Coaxial Assemblies PER.PIC.,
*
A9524I/UNIV
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD