+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A96G166KNN

IC: microcontroller 8051; LQFP32; 16kBFLASH; -40÷105°C; PIN: 32


Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A96G166KNN
TME Symbol:
A96G166KN

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
microcontroller 8051
Clock frequency
16MHz
Case
LQFP32
Number of inputs/outputs
30
Memory
16kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
1
Kind of core
8-bit
Operating voltage
1.8...5.5V DC
Number of pins
32
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A96G166KNN
2500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Packaging method by the manufacturer:
Tray = 250 pcs