+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A96L623AEN (T)

IC: microcontroller 8051; SOP16; 8kBFLASH; -40÷85°C; Core: 8-bit

Manufacturer: ABOV SEMICONDUCTOR

Manufacturer part number:
A96L623AEN (T)
TME Symbol:
A96L623AE-T

Specification

Manufacturer
ABOV SEMICONDUCTOR
Type of integrated circuit
microcontroller 8051
Clock frequency
4MHz
Case
SOP16
Number of inputs/outputs
12
Memory
8kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
1
Kind of core
8-bit
Operating voltage
2...42V DC
Number of pins
16
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microcontrollers - others ABOV SEMICONDUCTOR,
*
A96L623AEN (T)
0 in TME stock
No. of pieces (Multiplicity: 12 500)
Minimum order quantity: 12 500.
Multiplicity: 12 500.
Product for special order