+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9A15216

Transformer: mains; 8VA; 230VAC; 8V; 12V; Leads: screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A15216
TME Symbol:
A9A15216

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
8V
Secondary voltage 2
12V
Leads
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
36x89x60mm
Operating temperature
-20...55°C
Trade name
ACTI9
Gross weight268.59 g
Certificates
EAN code3606480097881
See other products in this category: Transformers with Fastening SCHNEIDER ELECTRIC,
*
A9A15216
1 in TME stock
Net price for quantities from 1 pcs - 64.46 USDGross price for quantities from 1 pcs - 64.46 USD
Net price for quantities from 5 pcs - 60.43 USDGross price for quantities from 5 pcs - 60.43 USD
Net price for quantities from 10 pcs - 55.60 USDGross price for quantities from 10 pcs - 55.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.