+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of transformer | mains | |
Power | 16VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 24V | |
Leads | screw terminals | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Body dimensions | 90x89x60mm | |
Operating temperature | -20...55°C | |
Trade name | ACTI9 |