+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9A15303

F-type socket (Schuko); 250VAC; 16A; for DIN rail mounting

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A15303
TME Symbol:
A9A15303

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
F-type socket (Schuko)
Rated voltage
250V AC
Current rating
16A
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Trade name
ACTI9
Gross weight92.1 g
Certificates
EAN code3606480377136
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A15303
14 in TME stock
Net price for quantities from 1 pcs - 22.02 USDGross price for quantities from 1 pcs - 22.02 USD
Net price for quantities from 5 pcs - 20.65 USDGross price for quantities from 5 pcs - 20.65 USD
Net price for quantities from 10 pcs - 19.27 USDGross price for quantities from 10 pcs - 19.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs