+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9A26500

Voltage relase; for DIN rail mounting; 230VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26500
TME Symbol:
A9A26500

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
voltage relase
Mounting
for DIN rail mounting
Operating temperature
-35...70°C
Operating voltage
230V AC
Gross weight78.9 g
Certificates
EAN code3606480512490
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26500
2 in TME stock
Net price for quantities from 1 pcs - 83.89 USDGross price for quantities from 1 pcs - 83.89 USD
Net price for quantities from 5 pcs - 78.65 USDGross price for quantities from 5 pcs - 78.65 USD
Net price for quantities from 10 pcs - 73.41 USDGross price for quantities from 10 pcs - 73.41 USD
No. of pieces (Multiplicity: 1)