+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9A26915

Auxiliary contacts; for DIN rail mounting; Contacts: SPDT; 0.1A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26915
TME Symbol:
A9A26915

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
auxiliary contacts
Mounting
for DIN rail mounting
Contacts configuration
SPDT
Maximum current
0.1A
Gross weight41.56 g
Certificates
EAN code3606482129160
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26915
15 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 5 pcs - 20.78 USDGross price for quantities from 5 pcs - 20.78 USD
Net price for quantities from 10 pcs - 19.39 USDGross price for quantities from 10 pcs - 19.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs