+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9A26960

Undervoltage relase; for DIN rail mounting; 220÷240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26960
TME Symbol:
A9A26960

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
undervoltage relase
Mounting
for DIN rail mounting
Operating temperature
-35...70°C
Operating voltage
220...240V AC
Gross weight79.62 g
Certificates
EAN code3606480087998
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26960
7 in TME stock
Net price for quantities from 1 pcs - 91.05 USDGross price for quantities from 1 pcs - 91.05 USD
Net price for quantities from 5 pcs - 85.36 USDGross price for quantities from 5 pcs - 85.36 USD
Net price for quantities from 10 pcs - 79.67 USDGross price for quantities from 10 pcs - 79.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.