+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9C20867

Contactor: 4-pole installation; 63A; 230÷240VAC; NC x4; IP20; ICT


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C20867
TME Symbol:
A9C20867

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
230...240V AC
Contacts configuration
NC x4
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
54mm
Height
85mm
Insulation voltage
0.5kV
Gross weight361.2 g
Certificates
EAN code3606480375163
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C20867
3 in TME stock
Net price for quantities from 1 pcs - 159.09 USDGross price for quantities from 1 pcs - 159.09 USD
Net price for quantities from 4 pcs - 149.15 USDGross price for quantities from 4 pcs - 149.15 USD
Net price for quantities from 12 pcs - 139.21 USDGross price for quantities from 12 pcs - 139.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs