+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9C21144

Contactor: 4-pole installation; 40A; 24VAC; NO x4; IP20; ICT; 500V

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C21144
TME Symbol:
A9C21144

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
24V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
54mm
Height
85mm
Insulation voltage
0.5kV
Design
ON/AUTOM/OFF switch
Gross weight364.8 g
Certificates
EAN code3606480375262
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C21144
0 in TME stock
Net price for quantities from 1 pcs - 148.15 USDGross price for quantities from 1 pcs - 148.15 USD
Net price for quantities from 4 pcs - 138.89 USDGross price for quantities from 4 pcs - 138.89 USD
Net price for quantities from 12 pcs - 129.63 USDGross price for quantities from 12 pcs - 129.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.