+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 1-pole installation | |
Max. operating current | 16A | |
Control voltage | 230...240V AC | |
Contacts configuration | NO | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | ICT | |
Operating temperature | -5...60°C | |
Width | 18mm | |
Height | 81mm | |
Insulation voltage | 0.5kV |