+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9C22712

Contactor: 2-pole installation; 16A; 230÷240VAC; NO x2; IP20; ICT


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C22712
TME Symbol:
A9C22712

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
2-pole installation
Max. operating current
16A
Control voltage
230...240V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
18mm
Height
81mm
Insulation voltage
0.5kV
Gross weight117.59 g
Certificates
EAN code3606480097058
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C22712
30 in TME stock
Net price for quantities from 1 pcs - 35.73 USDGross price for quantities from 1 pcs - 35.73 USD
Net price for quantities from 6 pcs - 33.28 USDGross price for quantities from 6 pcs - 33.28 USD
Net price for quantities from 12 pcs - 31.27 USDGross price for quantities from 12 pcs - 31.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs