+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | SPDT + NO | |
Coil voltage | 24V AC | |
Switched voltage | max. 250V AC | |
Relay features | centralised control | |
Mounting | for DIN rail mounting | |
Max. operating current | 16A | |
Operating temperature | -20...50°C | |
Leads | screw terminals |