+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9C40125

Contactor: 1-pole installation; 25A; 230÷240VAC; NO; IP20; ICT


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C40125
TME Symbol:
A9C40125

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
1-pole installation
Max. operating current
25A
Control voltage
230...240V AC
Contacts configuration
NO
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
18mm
Height
81mm
Insulation voltage
0.5kV
Gross weight108.2 g
Certificates
EAN code3606481088864
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C40125
37 in TME stock
Net price for quantities from 1 pcs - 22.21 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 5 pcs - 20.82 USDGross price for quantities from 5 pcs - 20.82 USD
Net price for quantities from 10 pcs - 19.43 USDGross price for quantities from 10 pcs - 19.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs