+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9D21610

RCBO breaker; Inom: 10A; Ires: 30mA; Max surge current: 250A; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9D21610
TME Symbol:
A9D21610

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
10A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Characteristics
C
Manufacturer series
DPN Vigi K
Trade name
RCBO
Gross weight227.3 g
Certificates
EAN code3606480551994
See other products in this category: RCD Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9D21610
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.24 USDGross price for quantities from 1 pcs - 79.24 USD
Net price for quantities from 6 pcs - 74.28 USDGross price for quantities from 6 pcs - 74.28 USD
Net price for quantities from 12 pcs - 69.33 USDGross price for quantities from 12 pcs - 69.33 USD