+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of protection | RCBO breaker | |
Kind of circuit breaker | type A | |
Current rating | 10A | |
Residual current | 30mA | |
Max surge current | 250A | |
Number of poles | 1+N | |
Rated voltage | 230/400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Cross section of connecting wires | 1...16mm2 | |
Operating temperature | -25...60°C | |
Short circuit breaking capacity | 10kA | |
Mechanical durability | 20000 cycles | |
Characteristics | C | |
Manufacturer series | iDPN H Vigi | |
Trade name | RCBO |