+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9E18039

Pushbutton switch; 250VAC; 16A; for DIN rail mounting; 12÷48V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18039
TME Symbol:
A9E18039

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
16A
Mounting
for DIN rail mounting
Stable positions number
monostable
Contacts configuration
SPST-NC
Actuator colour
grey
Illumination voltage
12...48V
Backlight colour
red
Trade name
ACTI9
Illumination
LED
Gross weight45.5 g
Certificates
EAN code3606480088315
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18039
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.77 USDGross price for quantities from 1 pcs - 28.77 USD
Net price for quantities from 6 pcs - 27.03 USDGross price for quantities from 6 pcs - 27.03 USD
Net price for quantities from 12 pcs - 25.37 USDGross price for quantities from 12 pcs - 25.37 USD