+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9E18072

Pushbutton switch; 250VAC; 20A; IP20; for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9E18072
TME Symbol:
A9E18072

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
pushbutton switch
Rated voltage
250V AC
Max. operating current
20A
IP rating
IP20
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO + SPST-NC
Actuator colour
grey
Button marking
O-I
Trade name
ACTI9
Gross weight45.35 g
Certificates
EAN code3606480088490
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9E18072
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.01 USDGross price for quantities from 1 pcs - 16.01 USD
Net price for quantities from 6 pcs - 15.01 USDGross price for quantities from 6 pcs - 15.01 USD
Net price for quantities from 12 pcs - 14.01 USDGross price for quantities from 12 pcs - 14.01 USD
Packaging method by the manufacturer:Cardboard = 12 pcs