+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of installation accessories | pushbutton switch | |
Rated voltage | 250V AC | |
Max. operating current | 20A | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Contacts configuration | DP3T | |
Actuator colour | grey | |
Button marking | I-O-II | |
Trade name | ACTI9 |