+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9F04116

Circuit breaker; 230VAC; Inom: 16A; Poles: 1; Charact: C; 6kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F04116
TME Symbol:
A9F04116

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
16A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60N
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight113.2 g
Certificates
EAN code3606480440366
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F04116
211 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 6 pcs - 6.09 USDGross price for quantities from 6 pcs - 6.09 USD
Net price for quantities from 12 pcs - 5.73 USDGross price for quantities from 12 pcs - 5.73 USD
Packaging method by the manufacturer:Cardboard = 12 pcs