+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9F06616

Circuit breaker; 400VAC; Inom: 16A; Poles: 1+N; Charact: B; 10kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F06616
TME Symbol:
A9F06616

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
16A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight233.04 g
Certificates
EAN code3606480438219
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F06616
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.06 USDGross price for quantities from 1 pcs - 31.06 USD
Net price for quantities from 6 pcs - 28.75 USDGross price for quantities from 6 pcs - 28.75 USD
Net price for quantities from 12 pcs - 27.01 USDGross price for quantities from 12 pcs - 27.01 USD
Packaging method by the manufacturer:Cardboard = 6 pcs