+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9F94132

Circuit breaker; 230/400VAC; 12÷48VDC,72VDC; Inom: 32A; Poles: 1


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F94132
TME Symbol:
A9F94132

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
12...48V DC/72V DC/230/400V AC
Current rating
32A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
15kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60L
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight124.87 g
Certificates
EAN code3606480084577
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F94132
2 in TME stock
Net price for quantities from 1 pcs - 53.34 USDGross price for quantities from 1 pcs - 53.34 USD
Net price for quantities from 6 pcs - 50.00 USDGross price for quantities from 6 pcs - 50.00 USD
Net price for quantities from 12 pcs - 46.34 USDGross price for quantities from 12 pcs - 46.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.