+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A9K01316

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 3; Charact: B; 6kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9K01316
TME Symbol:
A9K01316

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.5...25mm2
Manufacturer series
K60N
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight322.5 g
Certificates
EAN code3606480478222
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9K01316
25 in TME stock
Net price for quantities from 1 pcs - 16.72 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 4 pcs - 15.68 USDGross price for quantities from 4 pcs - 15.68 USD
Net price for quantities from 12 pcs - 14.63 USDGross price for quantities from 12 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs